Technical data
- Suitable for: 10 kg grease buckets with inner diameter 210 - 240 mm
Content | 1 pc(s) |
---|---|
Suitable for | 10 kg grease buckets |
Material | Steel , Zinc (die-cast) |
Operation type | mechanical |
Feed rate | 30 cm³ |
Operating pressure | 8 bar |
Product type | Grease gun refill |
Documents & Downloads
Hand operated grease cartridge 10 kg loading Ø 210-240mm
Highlights & Details
- For 10 kg container
- Piston diameter 210 - 240 mm fat sequence
- Suction tube length 510 mm
- This text is machine translated.
Facts
- For filling lever, single-hand and compressed air grease gun · For lubricating greases to NLGI 2 · Fat promotion via hand pump · For grease gun with filling nipple · Steel Pump Body · Pump head impact-resistant die-cast zinc · All parts are steel galvanised · Pump · Suction pipe · Dust cover, tank mounting and grease sequence piston · Filling nipple, M10 x 1, loose included, for converting grease gun other brands · Dust cap at full coupling with chain secured
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Pressol
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Grease Guns, Lubrication