Pressure sensor 1 pc(s) 301B(a18)-100barG 0 bar up to 100 bar (Ø x H) 18 mm x 6.35 mm

  • Item no.: 1207614
  • Manufacturer no.: 400716
  • EAN: 2050002331891

Very compact, piezoresistive pressure sensor in ceramic housing. The electrical connection is made via solder pads.

This text is machine translated.

  • Warranty: 24 months
  • Item no.: 1207614
  • Manufacturer no.: 400716
  • EAN: 2050002331891

Very compact, piezoresistive pressure sensor in ceramic housing. The electrical connection is made via solder pads.

This text is machine translated.

  • Warranty: 24 months
  • Basic accuracy: (FS) 0.5%
  • Connection: solder pads
  • Material: Ceramic (housing)
Type 301B(a18)-100barG
Type Relative pressure
Output signal (max.) 2.5 mV/V
Pressure reading range (min.) 0 bar
Pressure reading range (max.) 100 bar
Pressure reading range 0 bar up to 100 bar
Min. operating voltage 5 V DC
Max. operating voltage 25 V DC
Operating voltage 5 - 25 V DC
Height 6.35 mm
(Ø) 18 mm
Dim (Ø x H) 18 mm x 6.35 mm
Type 301B (A18)-100;-2.5 mV/V-T1-SP
Product type Pressure sensor

Technical data

  • Basic accuracy: (FS) 0.5%
  • Connection: solder pads
  • Material: Ceramic (housing)
Type 301B(a18)-100barG
Type Relative pressure
Output signal (max.) 2.5 mV/V
Pressure reading range (min.) 0 bar
Pressure reading range (max.) 100 bar
Pressure reading range 0 bar up to 100 bar
Min. operating voltage 5 V DC
Max. operating voltage 25 V DC
Operating voltage 5 - 25 V DC
Height 6.35 mm

Frequently bought together

Similar products

See and discover other items from category Pressure sensors