Primo by DORO 413 Big button flip top mobile phone Charging station, Panic button Silver

  • Item no.: 1299729
  • Manufacturer no.: 360017
  • EAN: 4260117672330

Primo by Doro products are at all, no smartphone search. These products are - like all Doro Products - easy to use and still with the most important features. Impress you with attractive designs and colors, good functionality and quality.This text is…

  • Item no.: 1299729
  • Manufacturer no.: 360017
  • EAN: 4260117672330

Primo by Doro products are at all, no smartphone search. These products are - like all Doro Products - easy to use and still with the most important features. Impress you with attractive designs and colors, good functionality and quality.This text is…

Operating system (Version) by manufacturer
Screen size diagonal (inches) 2.4 inch
Built-in camera Yes
Resolution of built-in camera 2 MP
Memory card slots microSD card
Bluetooth Yes
Wi-Fi No
Max. talk time 4 h
Standby max. 192 h
Colour Silver
Weight 115 g
Connections Audio, stereo (3.5 mm jack)
GSM frequency 900 MHz , 1800 MHz , 1900 MHz
Contract None
Rechargeable battery technology Li-ion
Display (cm) 6.1 cm
Length 102 mm
Width 50 mm
Screen size diagonal (cm) 6.1 cm
Display 320 x 240 p
DLNA No
Built-in GPS No
Emergency call button Yes
Features Charging station , Panic button
GSM standard GSM/2G
NFC (Near field communication) No
Battery capacity 1050 mAh
Model 413
Product type Big button flip top mobile phone

Technical data

Operating system (Version) by manufacturer
Screen size diagonal (inches) 2.4 inch
Built-in camera Yes
Resolution of built-in camera 2 MP
Memory card slots microSD card
Bluetooth Yes
Wi-Fi No
Max. talk time 4 h
Standby max. 192 h
Colour Silver

Frequently bought together

Similar products

See and discover other items from category Big Button Mobile Phones