Pro Mate PowerHub-QC PowerHubQC-EU USB charger Mains socket Max. output current 6000 mA 3 x USB 3.0 port A, USB-C socket

  • Item no.: 2103216
  • Manufacturer no.: PowerHubQC-EU
  • EAN: 6959144033938

Charge up to 3 devices at the same time!The PowerHub QC has a USB output, a USB QC3.0 and a USB C output. The innovative Smart IC function detects the connected devices and adjusts the charging current automatically in order to charge the devices saf…

  • Item no.: 2103216
  • Manufacturer no.: PowerHubQC-EU
  • EAN: 6959144033938

Charge up to 3 devices at the same time!The PowerHub QC has a USB output, a USB QC3.0 and a USB C output. The innovative Smart IC function detects the connected devices and adjusts the charging current automatically in order to charge the devices saf…

  • Charging currents: USB - 2400 mA, USB-C - 3000 mA, USB-QC3.0: 5 V - 3000 mA, 9 V - 2000 mA, 12 V - 1500 mA
Input voltage 100 - 240 V
Type PowerHub-QC
Colour Black
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 6000 mA
No. of outputs 3 x
Outputs USB 3.0 port A , USB-C socket , USB
Used at Mains socket
Power
30 W
Product type USB charger

Technical data

  • Charging currents: USB - 2400 mA, USB-C - 3000 mA, USB-QC3.0: 5 V - 3000 mA, 9 V - 2000 mA, 12 V - 1500 mA
Input voltage 100 - 240 V
Type PowerHub-QC
Colour Black
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 6000 mA
No. of outputs 3 x
Outputs USB 3.0 port A , USB-C socket , USB
Used at Mains socket
Power
30 W

Frequently bought together

Similar products

See and discover other items from category USB Chargers