Pro Mate Robust-QC3 gold Robust-QC3gold USB charger Car, HGV Max. output current 4800 mA 2 x USB 3.0 port A, USB

  • Item no.: 2103229
  • Manufacturer no.: Robust-QC3gold
  • EAN: 6959144031101

A high-quality interior also deserves a high-quality USB charger!The robust QC3 convinces with a modern design and two USB outputs. One of the USB-outputs is equipped with Qualcomm QC3.0 technology, with which a faster charging is possible. The innov…

  • Item no.: 2103229
  • Manufacturer no.: Robust-QC3gold
  • EAN: 6959144031101

A high-quality interior also deserves a high-quality USB charger!The robust QC3 convinces with a modern design and two USB outputs. One of the USB-outputs is equipped with Qualcomm QC3.0 technology, with which a faster charging is possible. The innov…

  • USB charging current: 2400 mA
  • Charging current USB QC3.0: 3.6-5V - 3000 mA, 5-9V - 2000 mA, 9-12V - 1500 mA
Output voltage 3.6 to 12 V
Input voltage 12 - 24 V
Type Robust-QC3 gold
Colour Gold
Inputs Cigarette lighter plug
Input voltage 12 V DC , 24 V DC
Max. output current 4800 mA
No. of outputs 2 x
Outputs USB 3.0 port A , USB
Used at Car , HGV
Product type USB charger

Technical data

  • USB charging current: 2400 mA
  • Charging current USB QC3.0: 3.6-5V - 3000 mA, 5-9V - 2000 mA, 9-12V - 1500 mA
Output voltage 3.6 to 12 V
Input voltage 12 - 24 V
Type Robust-QC3 gold
Colour Gold
Inputs Cigarette lighter plug
Input voltage 12 V DC , 24 V DC
Max. output current 4800 mA
No. of outputs 2 x
Outputs USB 3.0 port A , USB
Used at Car , HGV

Frequently bought together

Similar products

See and discover other items from category USB Chargers