Profi Power 2913908 Automatic charger, Charger 12 V 3.5 A, 7 A
Battery chargers, so this, are used for charging or the duration trickle charging of 12 V lead-acid and lithium batteries. You can open, maintenance-free, sealed, AGM, Vlies and gel batteries with battery capacities of 14 to 140 Ah + Lithium can be c…
Battery chargers, so this, are used for charging or the duration trickle charging of 12 V lead-acid and lithium batteries. You can open, maintenance-free, sealed, AGM, Vlies and gel batteries with battery capacities of 14 to 140 Ah + Lithium can be c…
Profi Power 2913908 Automatic charger, Charger 12 V 3.5 A, 7 A
Battery chargers, so this, are used for charging or the duration trickle charging of 12 V lead-acid and lithium batteries. You can open, maintenance-free, sealed, AGM, Vlies and gel batteries with battery capacities of 14 to 140 Ah + Lithium can be charged. The device can be used, for example, only seasonal used batteries, also over a long period of time a possible non-use, always in a start condition. In this way, the life time of a starter battery considerably extended, the battery remains ready to start.
This text is machine translated.
Highlights & Details
- Auto-stop
- Fully insulated pin terminals
- Quick charging, Winter, AGM and lithium mode can be selected
Facts
- Quick charging, Winter, AGM and lithium mode can be selected
- Microprocessor-controlled charging program (9 or 5 charging levels)
- Automatic charging when the battery is fully charged stop
- Built-in memory function
- Charging current 3.5A / 7A can be selected
- Automatic switching to trickle charging
- Charging cable with quick connector for the connection of the charging cable with ring eyelets or battery terminals
- Wireless Protection, reverse polarity and overcharge protection, overheating protection
- LCD information display, shows a charging current, charging voltage V and charging stand
- Info symbols can be read easily, compact, light and user-friendly design
- Dust and splash-water protected IP65 (valid only for housing)
- Fully insulated pin terminals
Comments
Customer reviews
Similar products
See and discover other items from category Car & HGV Battery Chargers