Projector wall, ceiling bracket Tiltable, RotatableMax. distance to floor/ceiling: 63.5 cm;Distance to wall (max.): 63.5

  • Item no.: 942899
  • Manufacturer no.: 84422
  • EAN: 4007249844224

For ceiling and wall mounting of beamers/projectors.

  • Warranty: 24 months
  • Manufacturer: Hama
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Projector ceiling mount
Holder type Tiltable , Rotatable
Rotatable Yes
Tilt range (top) +30 °
Tilt range (bottom) -30 °
Features Height-adjustable
Max. distance to floor/ceiling 63.5 cm
Min. distance to floor/ceiling 13 cm
Distance to wall (min.) 13 cm
Distance to wall (max.) 63.5 cm
Max. load capacity 15 kg
Colour White
Content 1 pc(s)
Type Fully movable
Swivel range Can be rotated 360°, can be tilted till 30°

Technical data

Category Projector ceiling mount
Holder type Tiltable , Rotatable
Rotatable Yes
Tilt range (top) +30 °
Tilt range (bottom) -30 °
Features Height-adjustable
Max. distance to floor/ceiling 63.5 cm
Min. distance to floor/ceiling 13 cm
Distance to wall (min.) 13 cm
Distance to wall (max.) 63.5 cm

Documents & Downloads

Similar products

See and discover other items from category Projector Wall Brackets