Proma 100150 0200 PCB material Photo-coating Positive single sided 35 µm (L x W) 200 mm x 150 mm 1 pc(s)
Variants
Dimensions: (L x W) 100 mm x 160 mm 0.5 mm double sided Dimensions: (L x W) 100 mm x 160 mm 0.5 mm single sided Dimensions: (L x W) 100 mm x 160 mm 1 mm double sided Dimensions: (L x W) 100 mm x 160 mm 1 mm single sided Dimensions: (L x W) 100 mm x 60 mm 1.5 mm double sided Dimensions: (L x W) 100 mm x 60 mm 1.5 mm single sided Dimensions: (L x W) 100 mm x 75 mm 1.5 mm double sided Dimensions: (L x W) 100 mm x 75 mm 1.5 mm single sided Dimensions: (L x W) 160 mm x 100 mm 1.5 mm double sided Dimensions: (L x W) 160 mm x 100 mm 1.5 mm single sided Dimensions: (L x W) 200 mm x 150 mm 1.5 mm double sided Dimensions: (L x W) 200 mm x 150 mm 1.5 mm single sided Dimensions: (L x W) 250 mm x 250 mm 1.5 mm single sided
Proma FR4 Epoxy Resin Board Positive Cu
- Warranty: 24 months
- Manufacturer: Proma
Variants
Dimensions: (L x W) 100 mm x 160 mm 0.5 mm double sided Dimensions: (L x W) 100 mm x 160 mm 0.5 mm single sided Dimensions: (L x W) 100 mm x 160 mm 1 mm double sided Dimensions: (L x W) 100 mm x 160 mm 1 mm single sided Dimensions: (L x W) 100 mm x 60 mm 1.5 mm double sided Dimensions: (L x W) 100 mm x 60 mm 1.5 mm single sided Dimensions: (L x W) 100 mm x 75 mm 1.5 mm double sided Dimensions: (L x W) 100 mm x 75 mm 1.5 mm single sided Dimensions: (L x W) 160 mm x 100 mm 1.5 mm double sided Dimensions: (L x W) 160 mm x 100 mm 1.5 mm single sided Dimensions: (L x W) 200 mm x 150 mm 1.5 mm double sided Dimensions: (L x W) 200 mm x 150 mm 1.5 mm single sided Dimensions: (L x W) 250 mm x 250 mm 1.5 mm single sided
Proma FR4 Epoxy Resin Board Positive Cu
- Warranty: 24 months
- Manufacturer: Proma
Technical data
Type | single sided |
---|---|
Photo-coating | Positive |
Copper coating (thickness) | 35 µm |
Material | Epoxide |
Material thickness | 1.5 mm |
Length | 200 mm |
Width | 150 mm |
Type | Single-sided |
Content | 1 pc(s) |
Type | 100150 0200 |
Dim | (L x W) 200 mm x 150 mm |
---|---|
Material (details) | Epoxy resin |
Thickness | 1.5 mm |
Product type | PCB material |
Documents & Downloads
Photosensitive base material (positive)
Highlights & Details
- (L x W) 200 mm x 150 mm
- Epoxy resin
- Warranty: 24 months
- Manufacturer: Proma
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Essentials