Proma 104075 0100 PCB material Photo-coating None single sided 35 µm (L x W) 100 mm x 75 mm 1 pc(s)

Type single sided
Photo-coating None
Copper coating (thickness) 35 µm
Material Epoxide
Material thickness 1.5 mm
Length 100 mm
Width 75 mm
Type Single-sided
Content 1 pc(s)
Type 104075 0100
Dim (L x W) 100 mm x 75 mm
Material (details) Epoxy resin
Thickness 1.5 mm
Copper coating 35 µm
Product type PCB material

Technical data

Type single sided
Photo-coating None
Copper coating (thickness) 35 µm
Material Epoxide
Material thickness 1.5 mm
Length 100 mm
Width 75 mm
Type Single-sided
Content 1 pc(s)
Type 104075 0100

Frequently bought together

Similar products

See and discover other items from category PCB Essentials