Proma 108100 005015 COBRITHERM Carrier Plate
COBRITHERM ® is a laminate consisting of an aluminum core board with a polymer-ceramic composite coating. It is a copper-use layer.COBRITHERM ® is especially used, where dissipation of heat generated will be dissipated as quickly as possible. Typical…
- Warranty: 24 months
- Manufacturer: Proma
COBRITHERM ® is a laminate consisting of an aluminum core board with a polymer-ceramic composite coating. It is a copper-use layer.COBRITHERM ® is especially used, where dissipation of heat generated will be dissipated as quickly as possible. Typical…
- Warranty: 24 months
- Manufacturer: Proma
Technical data
- Thermal conductivity 1.45 W/mK
- Thermal load-carrying capacity: -40 - +150 °C
Features | thermally conductive |
---|---|
Type | single sided |
Photo-coating | None |
Copper coating (thickness) | 35 µm |
Material | Aluminium , Polymer |
Material thickness | 1.5 mm |
Length | 100 mm |
Width | 50 mm |
Type | Uncoated |
Content | 1 pc(s) |
Type | COBRITHERM® |
---|---|
Dim | (L x W) 100 mm x 50 mm |
Product type | PCB material |
Documents & Downloads
Proma 108100 005015 COBRITHERM Carrier Plate
COBRITHERM ® is a laminate consisting of an aluminum core board with a polymer-ceramic composite coating. It is a copper-use layer.
COBRITHERM ® is especially used, where dissipation of heat generated will be dissipated as quickly as possible. Typical applications are in power electronics modules, for example, the power LED technology or performance amplifiers for motor control.
- Warranty: 24 months
- Manufacturer: Proma
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Essentials