• Thermal conductivity 1.45 W/mK
  • Thermal load-carrying capacity: -40 - +150 °C
Features thermally conductive
Type single sided
Photo-coating None
Copper coating (thickness) 35 µm
Material Aluminium , Polymer
Material thickness 1.5 mm
Length 100 mm
Width 100 mm
Type Uncoated
Content 1 pc(s)
Type COBRITHERM®
Product type PCB material

Technical data

  • Thermal conductivity 1.45 W/mK
  • Thermal load-carrying capacity: -40 - +150 °C
Features thermally conductive
Type single sided
Photo-coating None
Copper coating (thickness) 35 µm
Material Aluminium , Polymer
Material thickness 1.5 mm
Length 100 mm
Width 100 mm
Type Uncoated
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Essentials