PS4510MA1B Slider pot 100 kΩ Mono 0.25 W linear 1 pc(s)

  • Item no.: 675422
  • Manufacturer no.: 4111005315
  • EAN: 2050001793027

45MM SING.SLIDEPOTI PS45 100K 20% LIN

  • Warranty: 24 months
  • Item no.: 675422
  • Manufacturer no.: 4111005315
  • EAN: 2050001793027

45MM SING.SLIDEPOTI PS45 100K 20% LIN

  • Warranty: 24 months
  • Width Actuators: 5 mm
  • High Actuator: 10.4 mm
Resistance 100 kΩ
Resistance characteristic linear
Movement (±1) 45 mm
Power rating 0.25 W
Material Metal
Tolerance ± 20 %
Length 60 mm
Width 9 mm
Content 1 pc(s)
Output Mono
Type PS4510MA1B
Product type Slider pot

Technical data

  • Width Actuators: 5 mm
  • High Actuator: 10.4 mm
Resistance 100 kΩ
Resistance characteristic linear
Movement (±1) 45 mm
Power rating 0.25 W
Material Metal
Tolerance ± 20 %
Length 60 mm
Width 9 mm
Content 1 pc(s)
Output Mono

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Slide Potentiometers