PS6020MA1B Slider pot 1 kΩ Stereo 0.2 W linear 1 pc(s)

  • Item no.: 675445
  • Manufacturer no.: 4111301775
  • EAN: 2050001793225

60MM DUAL SLIDEPOTI PS60 1K 20% LIN

  • Warranty: 24 months
  • Item no.: 675445
  • Manufacturer no.: 4111301775
  • EAN: 2050001793225

60MM DUAL SLIDEPOTI PS60 1K 20% LIN

  • Warranty: 24 months
  • Width Actuators: 5 mm
  • High Actuator: 10.4 mm
Resistance 1 kΩ
Resistance characteristic linear
Movement (±1) 60 mm
Power rating 0.2 W
Material Metal
Tolerance ± 20 %
Length 75 mm
Width 9 mm
Content 1 pc(s)
Output Stereo
Type PS6020MA1B
Product type Slider pot

Technical data

  • Width Actuators: 5 mm
  • High Actuator: 10.4 mm
Resistance 1 kΩ
Resistance characteristic linear
Movement (±1) 60 mm
Power rating 0.2 W
Material Metal
Tolerance ± 20 %
Length 75 mm
Width 9 mm
Content 1 pc(s)
Output Stereo

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Slide Potentiometers