PSOT1480 Mini buzzer Noise emission: 80 dB Voltage: 20 V Continuous acoustic signal 1 pc(s)

  • Item no.: 1461359
  • Manufacturer no.: PSOT1480
  • EAN: 2050003960014

Piezo-Signalg 14mm 20V 4,1kHz 80dB PC

  • Warranty: 24 months
  • Item no.: 1461359
  • Manufacturer no.: PSOT1480
  • EAN: 2050003960014

Piezo-Signalg 14mm 20V 4,1kHz 80dB PC

  • Warranty: 24 months
Content 1 pc(s)
(Ø) 14 mm
Height 8.3 mm
Connection Print
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type PSOT1480
Noise emission 80 dB
Resonance 4.1 kHz
Voltage 20 V
Product type Mini buzzer

Technical data

Content 1 pc(s)
(Ø) 14 mm
Height 8.3 mm
Connection Print
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type PSOT1480
Noise emission 80 dB
Resonance 4.1 kHz

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers