PSP 49009-R Control knob + hand Black, Red (Ø x H) 18.8 mm x 15.24 mm 1 pc(s)
- Item no.: 1780986
- Manufacturer no.: 49009-R
- EAN: 2050005632339
PSP 49009-R Control knob 1 pc(s)
- Warranty: 24 months
- Manufacturer: PSP
- Item no.: 1780986
- Manufacturer no.: 49009-R
- EAN: 2050005632339
PSP 49009-R Control knob 1 pc(s)
- Warranty: 24 months
- Manufacturer: PSP
Technical data
Features | + hand |
---|---|
Type | Design for serrated shaft Ø 6 mm, 18 teeth. |
Axle mount | 6 mm |
Height | 15.24 mm |
(Ø) | 18.8 mm |
Dim | (Ø x H) 18.8 mm x 15.24 mm |
Colour | Black , Red |
Material | Polypropylene (PP) , Thermoplastic |
Compatible with (details) | The series. ALPHASTAT 16 with toothed shaft |
Content | 1 pc(s) |
Type | 49009-R |
---|---|
RoHS-compliant | Yes |
Product type | Control knob |
Documents & Downloads
Button with soft-touch surface
- Warranty: 24 months
- Manufacturer: PSP
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons