Technical data
Colour | Red , White |
---|---|
(Ø) | 11 mm |
Dim | (Ø) 11 mm |
Suitable for button diameter | 11 mm |
Content | 1 pc(s) |
Type | C110-6 |
RoHS-compliant | Yes |
Product type | Cover |
Documents & Downloads
Cover for round knob alpha knob 11
- Warranty: 24 months
- Manufacturer: PSP
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components