Technical data
Colour | Yellow , Black |
---|---|
(Ø) | 13 mm |
Dim | (Ø) 13 mm |
Suitable for button diameter | 13 mm |
Content | 1 pc(s) |
Type | C130-11 |
RoHS-compliant | Yes |
Product type | Cover |
Documents & Downloads
Cover for round knob alpha knob 13
- Warranty: 24 months
- Manufacturer: PSP
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components