PSP S100-400-2 Control knob Grey (Ø x H) 10 mm x 13.5 mm 1 pc(s)
- Item no.: 1781017
- Manufacturer no.: S100-400-2
- EAN: 2050005633640
PSP S100-400-2 Control knob 1 pc(s)
- Warranty: 24 months
- Manufacturer: PSP
- Item no.: 1781017
- Manufacturer no.: S100-400-2
- EAN: 2050005633640
PSP S100-400-2 Control knob 1 pc(s)
- Warranty: 24 months
- Manufacturer: PSP
Technical data
Type | Collet chuck |
---|---|
Axle mount | 4 mm |
Height | 13.5 mm |
(Ø) | 10 mm |
Dim | (Ø x H) 10 mm x 13.5 mm |
Colour | Grey |
Content | 1 pc(s) |
Type | S100-400-2 |
RoHS-compliant | Yes |
Product type | Control knob |
Documents & Downloads
Round knob alpha knob 10
- Warranty: 24 months
- Manufacturer: PSP
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons