Pure Evoke H3 Desk radio DAB+, FM Bluetooth, AUX Walnut

  • Item no.: 1521013
  • Manufacturer no.: VL-62969
  • EAN: 0759454829995

The Evoke H3 enables digital radio and wireless music streaming throughout the house. Thanks to the brilliant display, the pictures transmitted by the radio stations are now displayed in color. The convenient user interface and large scroll wheels ma…

  • Warranty: 24 months
  • Manufacturer: Pure
  • Item no.: 1521013
  • Manufacturer no.: VL-62969
  • EAN: 0759454829995

The Evoke H3 enables digital radio and wireless music streaming throughout the house. Thanks to the brilliant display, the pictures transmitted by the radio stations are now displayed in color. The convenient user interface and large scroll wheels ma…

  • Warranty: 24 months
  • Manufacturer: Pure
Tuner DAB+ , FM
Functions Bluetooth , AUX
Station memory 20
Dim (W x H x D) 115 x 186 x 110 mm
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) Audio stereo (3.5 mm jack) , Micro USB
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Walnut
Width 115 mm
Height 186 mm
Depth 110 mm
Wireless charging No
Product type Desk radio

Technical data

Tuner DAB+ , FM
Functions Bluetooth , AUX
Station memory 20
Dim (W x H x D) 115 x 186 x 110 mm
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) Audio stereo (3.5 mm jack) , Micro USB
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Walnut
Width 115 mm

Frequently bought together

Similar products

See and discover other items from category Radios