Pure Siesta Home Radio alarm clock FM Bluetooth, CD, USB Battery charger White

  • Item no.: 1852593
  • Manufacturer no.: 152301
  • EAN: 0759454523015

Flexibility for the modern living roomThanks to the space-saving design and a large selection of functions, the siesta home for many ranges of modern living space. With the siesta home you can enjoy all your favorite DAB+ and FM radio stations, CDs f…

  • Warranty: 24 months
  • Manufacturer: Pure
  • Item no.: 1852593
  • Manufacturer no.: 152301
  • EAN: 0759454523015

Flexibility for the modern living roomThanks to the space-saving design and a large selection of functions, the siesta home for many ranges of modern living space. With the siesta home you can enjoy all your favorite DAB+ and FM radio stations, CDs f…

  • Warranty: 24 months
  • Manufacturer: Pure
Tuner FM
Functions Bluetooth , CD , USB
Features Battery charger
Station memory 40
Dim (W x H x D) 172 x 107 x 202 mm
Interfaces (output) Headphone jack (3.5 mm) , USB
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour White
Width 172 mm
Height 107 mm
Depth 202 mm
Weight 1.73 kg
Wireless charging No
Product type Radio alarm clock

Technical data

Tuner FM
Functions Bluetooth , CD , USB
Features Battery charger
Station memory 40
Dim (W x H x D) 172 x 107 x 202 mm
Interfaces (output) Headphone jack (3.5 mm) , USB
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour White
Width 172 mm

Frequently bought together

Similar products

See and discover other items from category Radios