Pure Siesta S2 Radio alarm clock DAB+, FM Graphite

  • Item no.: 1520987
  • Manufacturer no.: VL-62961
  • EAN: 0759454829612

The Siesta S2 is the ideal bedside table radio from pure. With DAB/DAB+ and FM radio stations can be waking up in your preferred in crystal clear quality. The large and borderless Crystal Vue-Display allows you the time or radio information from anyw…

  • Warranty: 24 months
  • Manufacturer: Pure
  • Item no.: 1520987
  • Manufacturer no.: VL-62961
  • EAN: 0759454829612

The Siesta S2 is the ideal bedside table radio from pure. With DAB/DAB+ and FM radio stations can be waking up in your preferred in crystal clear quality. The large and borderless Crystal Vue-Display allows you the time or radio information from anyw…

  • Warranty: 24 months
  • Manufacturer: Pure
Tuner DAB+ , FM
Station memory 10
Dim (W x H x D) 57 x 137 x 130 mm
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) Micro USB
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Graphite
Width 57 mm
Height 137 mm
Depth 130 mm
Wireless charging No
Product type Radio alarm clock

Technical data

Tuner DAB+ , FM
Station memory 10
Dim (W x H x D) 57 x 137 x 130 mm
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) Micro USB
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Graphite
Width 57 mm
Height 137 mm

Frequently bought together

Similar products

See and discover other items from category Radios