Pure StreamR Voice-controlled speaker Built-in Amazon Alexa, Aux, Wi-Fi Grey
StreamR combines the comfort of Bluetooth speakers with smart features and digital radio, was designed to enhance your personal listening experience. Take your favorite DAB Plus stations with you wherever you go, ask Alexa for help and enjoy music fr…
- Warranty: 24 months
- Manufacturer: Pure
StreamR combines the comfort of Bluetooth speakers with smart features and digital radio, was designed to enhance your personal listening experience. Take your favorite DAB Plus stations with you wherever you go, ask Alexa for help and enjoy music fr…
- Warranty: 24 months
- Manufacturer: Pure
Technical data
Output rating | 30 W |
---|---|
Features | Built-in Amazon Alexa , Aux , Wi-Fi |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 105 x 105 x 105 mm |
Colour | Grey |
Max. battery life | 15 |
Power supply | USB (built-in) |
Weight | 0.728 |
Width | 105 mm |
Height | 105 mm |
---|---|
Depth | 105 mm |
Wireless charging | No |
Product type | Voice-controlled speaker |
StreamR combines the comfort of Bluetooth speakers with smart features and digital radio, was designed to enhance your personal listening experience. Take your favorite DAB Plus stations with you wherever you go, ask Alexa for help and enjoy music from a variety of sources - all in a portable package that makes absolutely no compromises in sound quality.
This text is machine translated.
Highlights & Details
- Bluetooth 4.2, Bluetooth Low Energy, Frequency rangeL: 2402-2480 MHz, Maximum Power: -0.3 dBm (EIRP), Audio: 30W RMS, 2" woofer, 3/4 inch tweeter, up to 15 hours battery life, Charging time: Up to 6 hours on 5V and 1A, Inputs: 3.5 mm AUX cable for audio playback, Micro USB connection for power and charging
Facts
- Bluetooth, DAB+/FM radio, 15 hours battery life, one-touch Alexa, 4 station memory, X-Span Compact speaker together, display of the current playback 1.7" LCD display, Aux-in, intuitive controls
- Warranty: 24 months
- Manufacturer: Pure
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers