QNAP TR-004 TR-004 NAS server casing 4 Bay

  • Item no.: 1896710
  • Manufacturer no.: TR-004
  • EAN: 4713213514429

With the TR-004 USB 3.0 RAID expansion enclosure, you can expand the capacity of your QNAP NAS and PC. The TR-004 can also be used as THE (direct-attached storage) device, so you can access the content directly by simply connecting it via USB. The TR…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1896710
  • Manufacturer no.: TR-004
  • EAN: 4713213514429

With the TR-004 USB 3.0 RAID expansion enclosure, you can expand the capacity of your QNAP NAS and PC. The TR-004 can also be used as THE (direct-attached storage) device, so you can access the content directly by simply connecting it via USB. The TR…

  • Warranty: 24 months
  • Manufacturer: QNAP
Product type NAS server casing
Series TR-004
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
Interfaces USB-C™
No. of USB 3.0 ports 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 10 , JBOD , Hot Swap-fähig
External HDD file system EXT3 , EXT4 , NTFS , FAT , exFat , HFS+
Noise level 18.1 dBa
Air vent Active
Width 160 mm
Height 168 mm
Depth 219 mm
Weight 1.85 kg

Technical data

Product type NAS server casing
Series TR-004
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
Interfaces USB-C™
No. of USB 3.0 ports 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 10 , JBOD , Hot Swap-fähig
External HDD file system EXT3 , EXT4 , NTFS , FAT , exFat , HFS+
Noise level 18.1 dBa

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS