QNAP TS-228A NAS server casing 2 Bay

  • Item no.: 1698116
  • Manufacturer no.: TS-228A
  • EAN: 4713213512371

Light and high performance, entry-level NAS for private cloud and home entertainmentEquipped with a realtek RTD 1295 quad-core processor, the TS-228 A home users powerful functions such as snapshot-based backup, file synchronization and private cloud…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698116
  • Manufacturer no.: TS-228A
  • EAN: 4713213512371

Light and high performance, entry-level NAS for private cloud and home entertainmentEquipped with a realtek RTD 1295 quad-core processor, the TS-228 A home users powerful functions such as snapshot-based backup, file synchronization and private cloud…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 3.5 inch
CPU Realtek RTD 1295 Quad Core Processor 1,4GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Interfaces LAN (10/100/1000 Mbps) , USB 3.1 , USB 2.0
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , JBOD , Hot Spare-fähig
Cloud Yes
DLNA Yes
Width 90 mm
Height 187 mm
T 125 mm
Weight 1.54 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 3.5 inch
CPU Realtek RTD 1295 Quad Core Processor 1,4GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Interfaces LAN (10/100/1000 Mbps) , USB 3.1 , USB 2.0
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
RAID Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Servers