QNAP TS-231P2-4G NAS server casing 2 Bay

  • Item no.: 1698107
  • Manufacturer no.: TS-231P2-4G
  • EAN: 4713213511770

Powerful quad-core NAS with a wide range of applications for Home & Office RangeThe TS-231P2 has three USB 3.0 ports and dual gigabit LAN ports and offers an excellent multi-tasking performance for your backup, synchronisation and remote access requi…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698107
  • Manufacturer no.: TS-231P2-4G
  • EAN: 4713213511770

Powerful quad-core NAS with a wide range of applications for Home & Office RangeThe TS-231P2 has three USB 3.0 ports and dual gigabit LAN ports and offers an excellent multi-tasking performance for your backup, synchronisation and remote access requi…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 3.5 inch
CPU Annapurna Labs AL-314, 4-core, 1.7GHz
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , JBOD
Cloud Yes
DLNA Yes
Width 102 mm
Height 169 mm
T 219 mm
Weight 1.28 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 3.5 inch
CPU Annapurna Labs AL-314, 4-core, 1.7GHz
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x
RAID Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Servers