QNAP TS-253BE-4G NAS server casing 2 Bay

  • Item no.: 1698131
  • Manufacturer no.: TS-253BE-4G
  • EAN: 4713213512470

Quad-core Multimedia NAS with pcie slot for a variety of application extensions and higher efficiencyThe TS-253 Be is characterised by a simple design that can be easily can be integrated in office and home environments. It has a PC Ie-Port, its func…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698131
  • Manufacturer no.: TS-253BE-4G
  • EAN: 4713213512470

Quad-core Multimedia NAS with pcie slot for a variety of application extensions and higher efficiencyThe TS-253 Be is characterised by a simple design that can be easily can be integrated in office and home environments. It has a PC Ie-Port, its func…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel® Celeron® J note 3455quad-core 1.5 GHz, up to 2.3 GHz
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces LAN (10/100/1000 Mbps) , USB 3.0 , HDMI™ , PCI-Express , Microphone (3.5 mm jack) , Headphone jack (3.5 mm)
No. of USB 3.0 ports 5 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , Hot Spare-fähig , JBOD
Cloud Yes
DLNA Yes
Width 105 mm
Height 168 mm
T 226 mm
Weight 1.66 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel® Celeron® J note 3455quad-core 1.5 GHz, up to 2.3 GHz
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces LAN (10/100/1000 Mbps) , USB 3.0 , HDMI™ , PCI-Express , Microphone (3.5 mm jack) , Headphone jack (3.5 mm)
No. of USB 3.0 ports 5 x
No. of Gigabit LANs 2 x
RAID Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Servers