QNAP TS-451 NAS server casing 4 Bay

  • Item no.: 1216209
  • Manufacturer no.: TS-451
  • EAN: 4712511125436

The TS-451 offers a highly powerful and high-capacity storage solution for small/home office and private users. Powered by the advanced QTS operating system acts the TS-451 as a user-friendly, yet powerful NAS for data backup, file synchronization, e…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1216209
  • Manufacturer no.: TS-451
  • EAN: 4712511125436

The TS-451 offers a highly powerful and high-capacity storage solution for small/home office and private users. Powered by the advanced QTS operating system acts the TS-451 as a user-friendly, yet powerful NAS for data backup, file synchronization, e…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel® Celeron® 2.41GHz dual-core processor
RAM
1 GB
Supported mobile OS Android™ , Apple iOS® , Windows® Phone OS
Access via mobile devices Download , App , Browser , Streaming
Interfaces USB 2.0 , USB 3.0 , LAN (10/100/1000 Mbps) , HDMI™
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x
RAID Yes
RAID levels 0 , 1 , 10 , 5 , 6 , Basic , JBOD
Cloud Yes
DLNA Yes
Width 180 mm
Height 177 mm
T 235 mm
Weight 4.3 kg
Power supply (LOV) mains-powered
Features USB 3.0 front panel port
Product type NAS server casing

Technical data

No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel® Celeron® 2.41GHz dual-core processor
RAM
1 GB
Supported mobile OS Android™ , Apple iOS® , Windows® Phone OS
Access via mobile devices Download , App , Browser , Streaming
Interfaces USB 2.0 , USB 3.0 , LAN (10/100/1000 Mbps) , HDMI™
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x

Frequently bought together

Similar products

See and discover other items from category Servers