QNAP TS-453BT3 TS-453BT3-8G NAS server casing 4 Bay Multimedia remote, 2x M2 slot

  • Item no.: 1698117
  • Manufacturer no.: TS-453BT3-8G
  • EAN: 4713213512289

Their first Thunderbolt 3 + 10GbE NASWith two Thunderbolt 3 ports, SATA M.2 SSD Caching and 10GBASE-T connectivity, the TS -453 BT3 an ideal environment for professional collaborative media processing and super-fast file sharing. The TS -453 BT3 is e…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698117
  • Manufacturer no.: TS-453BT3-8G
  • EAN: 4713213512289

Their first Thunderbolt 3 + 10GbE NASWith two Thunderbolt 3 ports, SATA M.2 SSD Caching and 10GBASE-T connectivity, the TS -453 BT3 an ideal environment for professional collaborative media processing and super-fast file sharing. The TS -453 BT3 is e…

  • Warranty: 24 months
  • Manufacturer: QNAP
Product type NAS server casing
Series TS-453BT3
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Processor: Intel® Celeron® J note 3455quad-core 1.5 GHz, burst up to 2.3 GHz
RAM
8 GB
Features Multimedia remote , 2x M2 slot
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , PCI-Express , Thunderbolt 3 , USB 3.0 , HDMI™ , Headphone input , Microphone (3.5 mm jack)
No. of USB 3.0 ports 5 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Hot Spare-fähig , JBOD
Cloud Yes
Power supply (LOV) mains-powered
Width 170 mm
Height 168 mm
Depth 226 mm
Weight 2.5 kg
Access via mobile devices Download , App , Browser , Streaming , Upload
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server casing
Series TS-453BT3
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Processor: Intel® Celeron® J note 3455quad-core 1.5 GHz, burst up to 2.3 GHz
RAM
8 GB
Features Multimedia remote , 2x M2 slot
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , PCI-Express , Thunderbolt 3 , USB 3.0 , HDMI™ , Headphone input , Microphone (3.5 mm jack)
No. of USB 3.0 ports 5 x
No. of Gigabit LANs 2 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS