QNAP TS-473-4G NAS server casing 4 Bay 2x M2 slot

  • Item no.: 1698101
  • Manufacturer no.: TS-473-4G
  • EAN: 4713213513125

Affordable high-end AMD RX-421 ND quad-core NAS with pcie slots for M.2 SSD, 10GbE connectivity and a graphics cardThe TS 473 is a powerful and energy efficient AMD R-series CPU supports and offers two pcie slots for more functionality. You can use a…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698101
  • Manufacturer no.: TS-473-4G
  • EAN: 4713213513125

Affordable high-end AMD RX-421 ND quad-core NAS with pcie slots for M.2 SSD, 10GbE connectivity and a graphics cardThe TS 473 is a powerful and energy efficient AMD R-series CPU supports and offers two pcie slots for more functionality. You can use a…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU AMD R-Series RX-421 ND quad-core 2.1 GHz processor, Turbo Core up to 3.4 GHz
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features 2x M2 slot
Interfaces LAN (10/100/1000 Mbps) , PCIe 3.0 x4 , USB 3.0 , Microphone (3.5 mm jack) , Headphone jack (3.5 mm)
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Hot Spare-fähig , JBOD
Cloud Yes
DLNA Yes
Width 199 mm
Height 188 mm
T 279 mm
Weight 4.84 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU AMD R-Series RX-421 ND quad-core 2.1 GHz processor, Turbo Core up to 3.4 GHz
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features 2x M2 slot
Interfaces LAN (10/100/1000 Mbps) , PCIe 3.0 x4 , USB 3.0 , Microphone (3.5 mm jack) , Headphone jack (3.5 mm)
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 4 x

Frequently bought together

Similar products

See and discover other items from category Servers