QNAP TS-863XU-RP-4G NAS server casing 8 Bay

  • Item no.: 1698103
  • Manufacturer no.: TS-863XU-RP-4G
  • EAN: 4713213512777

Powerful quad-core 10GbE NAS with redundant power suppliesThe cost-efficient 10GbE ready TS -863 XU-RP is a powerful quad-core processor the AMD G-Series Axles. With native 10GbE connectivity, high performance with consistent throughput and scalabili…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698103
  • Manufacturer no.: TS-863XU-RP-4G
  • EAN: 4713213512777

Powerful quad-core 10GbE NAS with redundant power suppliesThe cost-efficient 10GbE ready TS -863 XU-RP is a powerful quad-core processor the AMD G-Series Axles. With native 10GbE connectivity, high performance with consistent throughput and scalabili…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU AMD G-Series GX-420 MC quad-core 2.0 GHz
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces LAN (10/100/1000 Mbps) , USB 3.0 , USB 2.0 , PCI-Express
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Hot Spare-fähig , JBOD
Cloud Yes
DLNA Yes
Width 482 mm
Height 89 mm
T 534 mm
Weight 12.64 kg
Power supply (LOV) mains-powered (redundant)
Product type NAS server casing

Technical data

No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU AMD G-Series GX-420 MC quad-core 2.0 GHz
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces LAN (10/100/1000 Mbps) , USB 3.0 , USB 2.0 , PCI-Express
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 4 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Servers