QNAP TS-863XU TS-863XU-4G NAS server casing 8 Bay

  • Item no.: 1698135
  • Manufacturer no.: TS-863XU-4G
  • EAN: 4713213512760

High performance Quad-Core 10GbE NASThe cost-effective 10GbE-ready TS-863XU is driven by a powerful Quad-Core processor of the AMD G-series. With native 10GbE connectivity that delivers high performance while maintaining storage throughput and scalab…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698135
  • Manufacturer no.: TS-863XU-4G
  • EAN: 4713213512760

High performance Quad-Core 10GbE NASThe cost-effective 10GbE-ready TS-863XU is driven by a powerful Quad-Core processor of the AMD G-series. With native 10GbE connectivity that delivers high performance while maintaining storage throughput and scalab…

  • Warranty: 24 months
  • Manufacturer: QNAP
Product type NAS server casing
Series TS-863XU
No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU AMD G-Series GX-420 MC quad-core 2.0 GHz
RAM
4 GB
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , PCI-Express , USB 3.0 , USB 2.0
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Hot Spare-fähig , JBOD
Cloud Yes
DLNA Yes
Power supply (LOV) mains-powered
Width 482 mm
Height 89 mm
Depth 534 mm
Weight 11 kg
Access via mobile devices Download , App , Browser , Streaming , Upload
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server casing
Series TS-863XU
No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU AMD G-Series GX-420 MC quad-core 2.0 GHz
RAM
4 GB
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , PCI-Express , USB 3.0 , USB 2.0
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 4 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS