QNAP TS-932X-2G NAS server casing 9 Bay

  • Item no.: 1698132
  • Manufacturer no.: TS-932X-2G
  • EAN: 4713213513071

Slim & large: 9-Bay Hybrid NAS with support for 3.5" and 2.5" drives with two 10GbE portsThe Business Class TS-932X is an affordable NAS for five 3.5-inch hard disks and four 2.5-inch SSDs. It is also the first ARM-based NAS, the qtier™ technology fo…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698132
  • Manufacturer no.: TS-932X-2G
  • EAN: 4713213513071

Slim & large: 9-Bay Hybrid NAS with support for 3.5" and 2.5" drives with two 10GbE portsThe Business Class TS-932X is an affordable NAS for five 3.5-inch hard disks and four 2.5-inch SSDs. It is also the first ARM-based NAS, the qtier™ technology fo…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 9 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU AL 324 Quad Core Processor 1,7GHz ARM® Cortex-A57, 64-Bit
RAM
2 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0 , Microphone (3.5 mm jack) , Headphone jack (3.5 mm)
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Hot Spare-fähig , JBOD
Cloud Yes
DLNA Yes
Width 225 mm
Height 182 mm
T 224 mm
Weight 3.53 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 9 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU AL 324 Quad Core Processor 1,7GHz ARM® Cortex-A57, 64-Bit
RAM
2 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0 , Microphone (3.5 mm jack) , Headphone jack (3.5 mm)
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x
RAID Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Servers