QNAP TVS-1282T3-I5-16G NAS server casing 12 Bay 2x M2 slot

  • Item no.: 1698121
  • Manufacturer no.: TVS-1282T3-I5-16G
  • EAN: 4713213511114

Powerful Thunderbolt™-3-NAS improves common media processing of Mac and Windows usersAs an exclusive three-way solution from Thunderbolt™/NAS/iSCSI SAN, the TVS -1282 T3 via four Thunderbolt™-3-ports for the realization of seamless cooperation betwee…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698121
  • Manufacturer no.: TVS-1282T3-I5-16G
  • EAN: 4713213511114

Powerful Thunderbolt™-3-NAS improves common media processing of Mac and Windows usersAs an exclusive three-way solution from Thunderbolt™/NAS/iSCSI SAN, the TVS -1282 T3 via four Thunderbolt™-3-ports for the realization of seamless cooperation betwee…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 12 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel® Core™ i 3.4 GHz quad-core 5-7500
RAM
16 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features 2x M2 slot
Interfaces Thunderbolt 3 , USB 3.0 , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
No. of USB 3.0 ports 5 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Hot Spare-fähig , JBOD , SPAN
Cloud Yes
DLNA Yes
Width 369 mm
Height 234 mm
T 319 mm
Weight 11.55 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 12 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel® Core™ i 3.4 GHz quad-core 5-7500
RAM
16 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features 2x M2 slot
Interfaces Thunderbolt 3 , USB 3.0 , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
No. of USB 3.0 ports 5 x
No. of Gigabit LANs 4 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Servers