QNAP TVS-882BRT3-ODD-I5-16G NAS server casing 8 Bay 2x M2 slot

  • Item no.: 1698102
  • Manufacturer no.: TVS-882BRT3-ODD-I5-16G
  • EAN: 4713213511732

All-in-One-Thunderbolt 3 Blu-ray NAS for disc data backup, video playback and file sharingThe TVS 882 GRT 3 works with Intel® 14 nm-multi-core processors of the 7. Generation, Thunderbolt™ 3-connectivity (40 Gb/s), for example, the unique Thunderbolt…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698102
  • Manufacturer no.: TVS-882BRT3-ODD-I5-16G
  • EAN: 4713213511732

All-in-One-Thunderbolt 3 Blu-ray NAS for disc data backup, video playback and file sharingThe TVS 882 GRT 3 works with Intel® 14 nm-multi-core processors of the 7. Generation, Thunderbolt™ 3-connectivity (40 Gb/s), for example, the unique Thunderbolt…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel® Core™ i 5-7500 quad-core 3.4 GHz (max. 3.8 GHz)
RAM
16 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features 2x M2 slot
Interfaces Thunderbolt 3 , USB 3.0 , LAN (10/100/1000 Mbps) , HDMI™ , Microphone (6.3 mm jack) , Headphone jack (3.5 mm)
No. of USB 3.0 ports 5 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Hot Spare-fähig , JBOD
Cloud Yes
Width 369 mm
Height 234 mm
T 319 mm
Weight 11.23 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel® Core™ i 5-7500 quad-core 3.4 GHz (max. 3.8 GHz)
RAM
16 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features 2x M2 slot
Interfaces Thunderbolt 3 , USB 3.0 , LAN (10/100/1000 Mbps) , HDMI™ , Microphone (6.3 mm jack) , Headphone jack (3.5 mm)
No. of USB 3.0 ports 5 x
No. of Gigabit LANs 4 x

Frequently bought together

Similar products

See and discover other items from category Servers