Quadrios 1903EC046 Quadrios Anti-Slip Shoe covers 15x36 10 pcs Blue

  • Item no.: 2245957
  • Manufacturer no.: 1903EC046
  • EAN: 4260573961863

The non-slip clean room shoe cover is designed for easy application in environments with special requirements for air-free particles (research laboratories, electronics manufacturing) and cleanrooms and can be easily fitted over the footwear. Further…

  • Item no.: 2245957
  • Manufacturer no.: 1903EC046
  • EAN: 4260573961863

The non-slip clean room shoe cover is designed for easy application in environments with special requirements for air-free particles (research laboratories, electronics manufacturing) and cleanrooms and can be easily fitted over the footwear. Further…

  • Design: Shoe cover 15x36 cm
  • Operating temperature: -10 ... +75 °C
Material (details) Polypropylene
Colour Blue
Content 10 pc(s)
Product type Overshoes

Technical data

  • Design: Shoe cover 15x36 cm
  • Operating temperature: -10 ... +75 °C
Material (details) Polypropylene
Colour Blue
Content 10 pc(s)
Product type Overshoes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Disposable Protective Clothing