Quadrios ESD bag (L x W) 200 mm x 250 mm conductive ESD identifier C 10 pc(s)
The conductive antistatic bags are referred to as standard packaging material for ESD-sensitive components. The lower surface resistance results in the property of being able to reduce electrical voltages within a very short period of time. The condu…
- Warranty: 24 months
- Manufacturer: Quadrios
The conductive antistatic bags are referred to as standard packaging material for ESD-sensitive components. The lower surface resistance results in the property of being able to reduce electrical voltages within a very short period of time. The condu…
- Warranty: 24 months
- Manufacturer: Quadrios
Technical data
ESD identifier | C |
---|---|
Type | conductive |
Colour | Transparent , Black |
Surface resistance (external) | 10 4 - 10 6 Ω/sq |
Material thickness | 0.075 mm |
Length | 200 mm |
Width | 250 mm |
Dim | (L x W) 200 mm x 250 mm |
Product type | ESD bag |
Documents & Downloads
Quadrios ESD bag conductive 10 pcs 200 x 250mm
The conductive antistatic bags are referred to as standard packaging material for ESD-sensitive components. The lower surface resistance results in the property of being able to reduce electrical voltages within a very short period of time. The conductive bag is wrapped in a black carbon-based grid system, which apart from the excellent protection makes it easy to recognize the contents. The class "C" (Conductive) offers good protection against ESD discharges and preserves the valuable components contained.
This text is machine translated.
Highlights & Details
- ESD bag (code letter "C") for use within an ESD protection zone or shielded packaging
- Transparent with a black grid pattern to identify the contents
- Conforms to EN 61340-5-3, RoHS-compliant and lead-free
Delivery
- 10x ESD bag set with grillee (C) - conductive, 200 x 250mm
- Warranty: 24 months
- Manufacturer: Quadrios
Frequently bought together
Customer reviews
Similar products
See and discover other items from category ESD Bags