Quadrios ESD shoe covers 10 pc(s) Blue
The blue ESD shoe cover is designed for easy use in ESD protection zones and clean rooms and can be easily attached to the footwear. The design includes a conductive ESD band on each piece of material. With a surface resistance of 10^4 - 10^6 Ohm, a …
- Warranty: 24 months
- Manufacturer: Quadrios
The blue ESD shoe cover is designed for easy use in ESD protection zones and clean rooms and can be easily attached to the footwear. The design includes a conductive ESD band on each piece of material. With a surface resistance of 10^4 - 10^6 Ohm, a …
- Warranty: 24 months
- Manufacturer: Quadrios
Technical data
- Standard DIN EN 61340-5-1
- Design: ESD shoe covers 15x36 cm
- Operating temperature: -10 ... +75 °C
Colour | Blue |
---|---|
Material | PP |
Product type | ESD shoe covers |
Documents & Downloads
Quadrios EPA/ESD shoe covers 15x36 cm 10 pcs
The blue ESD shoe cover is designed for easy use in ESD protection zones and clean rooms and can be easily attached to the footwear. The design includes a conductive ESD band on each piece of material. With a surface resistance of 10^4 - 10^6 Ohm, a prevention or derivation of static charges is best guaranteed. Furthermore, any dirt or dust that may be present is well shielded and cannot contaminate the working area.
This text is machine translated.
Highlights & Details
- Ideal for EPA/ESD zone and clean room
- Breathable non-woven polypropylene, 0.35 mm thick
- Including extra ESD-band conductive for shoes
- Meets the requirements of the "ESD standard" DIN EN 61340-5-1
Delivery
- 10 x shoe covers with elastic entry and ESD band
- Warranty: 24 months
- Manufacturer: Quadrios
Frequently bought together
Customer reviews
Similar products
See and discover other items from category ESD Ankle Straps