QuickCool QC-450-0.8-3.0M Thermoelectric cooler (high performance) 54.8 V 3 A 95 W (A x B x C x H) 54.4 x 54.4 x 57 x 3
The Quick-Cool® Peltier element for increased demands has excellent technical specifications and a high thermal cycle consistency, giving it an almost unlimited life. This makes it suitable not only for standard applications, but its an excellent exa…
The Quick-Cool® Peltier element for increased demands has excellent technical specifications and a high thermal cycle consistency, giving it an almost unlimited life. This makes it suitable not only for standard applications, but its an excellent exa…
QuickCool QC-450-0.8-3.0M Thermoelectric cooler (high performance) 54.8 V 3 A 95 W (A x B x C x H) 54.4 x 54.4 x 57 x 3.4 mm
The Quick-Cool® Peltier element for increased demands has excellent technical specifications and a high thermal cycle consistency, giving it an almost unlimited life. This makes it suitable not only for standard applications, but its an excellent example for laser cooling, housing air-conditioning, liquid cooling, temperature control of samples in analysis technique, etc. By managing a temperature difference on both sides of the element can even generate electricity. The Quick-Cool® Peltier element is manufactured in accordance with ISO 9001 and is RoHS compliant.
Highlights & Details
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Comments
Further specifications on request.Customer reviews
Similar products
See and discover other items from category Thermoelectric Coolers