R18-23A-2-H Pushbutton switch 250 V AC 1 A 1 x Off/On latch 1 pc(s)

  • Item no.: 706140
  • Manufacturer no.: R18-23A-2-H
  • EAN: 2050000225666

Value-for-money panel-mounted pushbutton with square button.

  • Warranty: 24 months
Features Protruding
Casing/button colour Black
Functions latch
Type 1-pole normally-open
Lighting type None
Switch position 1 x Off/On
Contact type 1 maker
Connection Solder pins
Switching voltage 250 V AC
Switching current (max.) 1 A
Recess diameter 11.5 mm
Content 1 pc(s)
RoHS-compliant Yes
Type R18-23A-2-H
Board thickness (max.) 9 mm
Illumination without
Switching capacity 3 A/125 V/AC/1 A/250 V AC
Switching current 1 A
Type R18-23A-2-H
Connection Soldered connection
Product type Pushbutton switch

Technical data

Features Protruding
Casing/button colour Black
Functions latch
Type 1-pole normally-open
Lighting type None
Switch position 1 x Off/On
Contact type 1 maker
Connection Solder pins
Switching voltage 250 V AC
Switching current (max.) 1 A

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Push Switches, Push Buttons