Raspberry Pi® 3 Wide Range Power Mini PC ARM CORTEX-A53 (4 x 1.2 GHz) 1 GB RAM 16 GB microSD Linux

  • Item no.: 1542268
  • Manufacturer no.: CR-1542268
  • EAN: 4016139186184

With this mini PC based on the Raspberry Pi 3 and the Strompi 2 (Article: 1396503) you will get an extremely versatile LINUX MINI-PC.The system is fully assembled and ready for immediate use to you.The highlight of this passively cooled, and thus eve…

  • Warranty: 24 months
  • Item no.: 1542268
  • Manufacturer no.: CR-1542268
  • EAN: 4016139186184

With this mini PC based on the Raspberry Pi 3 and the Strompi 2 (Article: 1396503) you will get an extremely versatile LINUX MINI-PC.The system is fully assembled and ready for immediate use to you.The highlight of this passively cooled, and thus eve…

  • Warranty: 24 months
Product type Mini PC
CPU series ARM Cortex™
Processor/type CORTEX-A53
Processor cores (No.) 4 x
CPU speed 1.2 GHz
RAM
1 GB
RAM type DDR2 RAM
Graphics card type Broadcom VideoCore
Hard drive capacity (total) 16 GB
Hard drive 1 type microSD
Hard drive 16 GB
No. of HDMI ports 1 x
No. of USB 2.0 ports 5 x
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , HDMI™ , Mini USB , microSD , USB 2.0
Supported memory cards microSD
Operating system (Version) Linux

Technical data

Product type Mini PC
CPU series ARM Cortex™
Processor/type CORTEX-A53
Processor cores (No.) 4 x
CPU speed 1.2 GHz
RAM
1 GB
RAM type DDR2 RAM
Graphics card type Broadcom VideoCore
Hard drive capacity (total) 16 GB
Hard drive 1 type microSD

Frequently bought together

Similar products

See and discover other items from category Mini PCs