RAZER Viper V2 Pro Gaming mouse Wireless, USB Optical Black 5 Buttons 30000 dpi Built-in user memory, Built-in scroll wh
RAZER RZ01-04390100-R3G1 Gaming mouse 1 pc(s)
RAZER RZ01-04390100-R3G1 Gaming mouse 1 pc(s)
Razer Viper V2 Pro gaming mouse
Highlights & Details
- Ultra-light design with 58 gOptical mouse switches of the 3. Generation of Razer™Razer™ Hyperspeed wireless
- This text is machine translated.
Facts
- Format: Symmetrical design for right handed peopleConnectivity: Razer™ Hyperspeed Wireless Wired Speedflex CableBattery life: Up to 80 hours (liquid movements at 1,000 Hz)RGB lighting: No.Sensor: Optical Focus Pro sensor with 30KMax. Sensitivity (DPI): 30000Max. Speed (IPS): 750Max. Acceleration (G): 70Programmable buttons: 5Switch type: 3 optical mouse switches. GenerationSwitch lifetime: 90 million clicksBuilt-in memory profiles: 1Mouse slide: 100% PTFECable: Razer™ Speedflex USB Type C cableTilt mouse wheel: No.Sizes: Length: 126.5 mm, handle width: 66.2 mm, height: 37.8 mmWeight: 58 gCompatibility with charging stations: No.
Delivery
- Razer Viper V2 Pro
- Wireless USB dongle + adapter
- Razer Speedflex Cable (Type A to Type C)
- Grip tape for Razer mice
Comments
Customer reviews
Similar products
See and discover other items from category PC Mice