Technical data
Range of use | ESD |
---|---|
Material | Carbon steel , PP , Polyacetal (POM) , Thermoplastic elastomer |
Product type | Repair kit |
6 pcs. ESD service tool set
For work on sensitive electronic components.
This text is machine translated.
Highlights & Details
- Cross-head PH and slotted screwdriver
- Needle-nose pliers
- Diagonal cutter
Delivery
- ESD flat-tip screwdriver 2 x 50 mm
- ESD flat-tip screwdriver 3 x 50 mm
- ESD Phillips screwdriver PH0 x 50 mm
- ESD Phillips screwdriver PH1 x 50 mm
- ESD needle-nose pliers 145 mm
- ESD side cutter 127 mm
- Storage box
- Warranty: 24 months
- Manufacturer: RC Logger
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits