Realme 6 Dual SIM smartphone 128 GB 6.5 inch (16.5 cm) Dual SIM Android™ 10
Ultra-smooth 90Hz displayThe extremely high frame rate of 90 Hz makes every stroke as gentle as silk. With a 6.5" (16.5 cm) display and up to 90.5% display-to-ratio, users can immerse themselves in the entertainment experience.16MP in-display Selfie1…
- Warranty: 24 months
- Manufacturer: Realme
Ultra-smooth 90Hz displayThe extremely high frame rate of 90 Hz makes every stroke as gentle as silk. With a 6.5" (16.5 cm) display and up to 90.5% display-to-ratio, users can immerse themselves in the entertainment experience.16MP in-display Selfie1…
- Warranty: 24 months
- Manufacturer: Realme
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.05 GHz |
Display (cm) | 16.5 cm |
Screen size diagonal (inches) | 6.5 inch |
Display resolution | 2400 x 1080 Pixel p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 64 MP , 8 MP , 2 MP |
Front camera resolution | 16 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 8 GB |
SIM card type | Nano SIM |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Features | Fingerprint scanner , Gorilla Glass , NFC , Sprayproof |
Contract | None |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Width | 74.8 mm |
Height | 162.1 mm |
Depth | 8.9 mm |
Weight | 191 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 4300 mAh |
Product type | Dual SIM smartphone |
Realistic 6 128GB/8GB comet blue
Ultra-smooth 90Hz display
The extremely high frame rate of 90 Hz makes every stroke as gentle as silk. With a 6.5" (16.5 cm) display and up to 90.5% display-to-ratio, users can immerse themselves in the entertainment experience.
16MP in-display Selfie
16MP Ultra-clear front camera meets your verified Selfie needs with F2.0 aperture, intelligent beauty mode support, bokeh effect, etc. In particular, the brand new beauty algorithm, which has been developed for different sexes, different skin types and different face shapes and features, allows you to easily capture Selfies, Show the natural and delicate skin.
64MP AI Quad camera
Pro 64MP Quad camera system with a resolution of up to 9280x6944, 119° Ultra wide angle lens, 4 cm macro lens and black and white portrait lens, makes the photography much more fun and is versatile applicable.
Helio G90T processor
A powerful processor designed for an excellent mobile gaming experience is delivered with real 6. With the combination of the latest updated CPU, GPU, super-fast RAM and powerful KI offers real 6 mobile game lovers a smooth gaming experience.
30W Flash-Charge
4300mAh massive battery in Realme 6, provides for a battery life around the clock. Higher charging efficiency and less heating problems. With the five-layer protection, the 30 W Flash Charger and the battery, your safety concerns are eliminated.
Real design
inspired by the comet, which splits the dark night sky, the comet design is extremely bright and fast. The new optical plating technology increases the brightness and saturation of the color by 60% and 50% respectively, and the visual effect is bright and striking.
Hidden fingerprint sensor
real integrates fingerprint recognition and power key in an innovative way, which was not only true to beauty, but also enables the smartphone quickly and easily. The capacitive fingerprint button is so sensitive that the release time is reduced to 0.29 seconds.
3-card slot
dual SIM + MicroSD / up to 256 GB additional memory
Intelligent switching of the double card, one for the work and one for the entertainment. It also supports up to 256GB of GB of memory to store more games, photos and files.
Real quality - with splash-proof design
of every real-life smartphone has undergone a rigorous quality check before it leaves the factory. The lifespan of the buttons and connections far exceeds that of normal smartphones. The connections and loudspeakers are equipped with a seal and a dust protection net to effectively prevent the ingress of water droplets.
This text is machine translated.
Highlights & Details
- 16.5 cm (6.5 inch) display, 2400 x 1080 Pixel p
- Octa Core CPU (8 x 2.05 GHz)
- 128 GB internal memory (microSD card (up to 256 GB))
- Android™ 10
- Warranty: 24 months
- Manufacturer: Realme
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones