Realme 6 Pro Dual SIM smartphone 128 GB 6.6 inch (16.8 cm) Dual SIM Android™ 10 64 MP, 12 MP, 8 MP, 2 MP Blue

  • Item no.: 2258892
  • Manufacturer no.: RMX2063-blu-8-128
  • EAN: 6941399006089

Realme 6 Pro Dual SIM smartphone Blue

  • Warranty: 24 months
  • Manufacturer: Realme
  • Item no.: 2258892
  • Manufacturer no.: RMX2063-blu-8-128
  • EAN: 6941399006089

Realme 6 Pro Dual SIM smartphone Blue

  • Warranty: 24 months
  • Manufacturer: Realme
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 83 x
CPU speed 2.3 GHz
Display (cm) 16.8 cm
Screen size diagonal (inches) 6.6 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 12 MP , 8 MP , 2 MP
Front camera resolution 16 MP , 8 MP
Memory capacity 128 GB
Memory card slots microSD card (up to 256 GB)
RAM
8 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.1
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer GPRS , EDGE , HSPA , LTE
Features Fingerprint scanner , Face recognition , Gorilla Glass 5 , NFC
Contract None
Colour Blue
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Width 75.8 mm
Height 163.8 mm
Depth 9.4 mm
Weight 195 g
Interfaces USB-C™ , Headphone jack (3.5 mm)
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 4300 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 83 x
CPU speed 2.3 GHz
Display (cm) 16.8 cm
Screen size diagonal (inches) 6.6 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 12 MP , 8 MP , 2 MP
Front camera resolution 16 MP , 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones