Realme C11 Dual SIM smartphone 32 GB 6.52 inch (16.6 cm) Dual SIM Android™ 10 13 MP, 2 MP Grey

  • Item no.: 2301488
  • Manufacturer no.: RMX2185GY
  • EAN: 6941399020139

Realme C11 Dual SIM smartphone Grey

  • Warranty: 24 months
  • Manufacturer: Realme
  • Item no.: 2301488
  • Manufacturer no.: RMX2185GY
  • EAN: 6941399020139

Realme C11 Dual SIM smartphone Grey

  • Warranty: 24 months
  • Manufacturer: Realme
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.52 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 2 MP
Front camera resolution 5 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 256 GB)
RAM
2 GB
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Contract None
Colour Grey
Built-in Glonass Yes
Built-in GPS Yes
Width 75.9 mm
Height 164.4 mm
Depth 9.1 mm
Interfaces Micro USB , Bluetooth , Wi-Fi 4 (IEEE 802.11 n/g/b/a)
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 5000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.52 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 2 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones