Realme C3 Dual SIM smartphone 64 GB 6.5 inch (16.5 cm) Dual SIM Android™ 10 12 MP, 2 MP, 2 MP Blue

  • Item no.: 2258882
  • Manufacturer no.: RMX2020-blu
  • EAN: 6941399003811

12MP AI Triple CameraThe 12MP AI Triple Camera offers an easier way to record life. You only need to press a button to take photos like a professional with the outstanding high-quality 12MP flagship main camera. 4 cm super-close macro lens to explore…

  • Warranty: 24 months
  • Manufacturer: Realme
  • Item no.: 2258882
  • Manufacturer no.: RMX2020-blu
  • EAN: 6941399003811

12MP AI Triple CameraThe 12MP AI Triple Camera offers an easier way to record life. You only need to press a button to take photos like a professional with the outstanding high-quality 12MP flagship main camera. 4 cm super-close macro lens to explore…

  • Warranty: 24 months
  • Manufacturer: Realme
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 1600 x 720 p
Resolution of built-in camera 12 MP , 2 MP , 2 MP
Front camera resolution 5 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 256 GB)
RAM
3 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Features Fingerprint scanner , Face recognition , Gorilla Glass
Colour Blue
Built-in Glonass Yes
Built-in GPS Yes
Wi-Fi Yes
Width 75 mm
Height 164.4 mm
Depth 8.95 mm
Weight 195 g
Interfaces Micro USB , Headphone jack (3.5 mm)
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 5000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 1600 x 720 p
Resolution of built-in camera 12 MP , 2 MP , 2 MP
Front camera resolution 5 MP
Memory capacity 64 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones