Realme X3 Superzoom Smartphone 256 GB 6.57 inch (16.7 cm) Dual SIM Android™ 10 64 MP, 8 MP, 8 MP, 2 MP Blue

  • Item no.: 2268142
  • Manufacturer no.: RMX2086-GB
  • EAN: 6941399015982

Realme X3 Superzoom Smartphone Blue

  • Warranty: 24 months
  • Manufacturer: Realme
  • Item no.: 2268142
  • Manufacturer no.: RMX2086-GB
  • EAN: 6941399015982

Realme X3 Superzoom Smartphone Blue

  • Warranty: 24 months
  • Manufacturer: Realme
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.96 GHz
Display (cm) 16.7 cm
Screen size diagonal (inches) 6.57 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 8 MP , 8 MP , 2 MP
Front camera resolution 32 MP , 8 MP
Memory capacity 256 GB
RAM
12 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE 450 MBit/s
Features NFC , Fingerprint scanner , OTG support , Gorilla Glass 5
Contract None
Colour Blue
Built-in Glonass Yes (built-in)
Built-in GPS Yes (built-in)
NFC (Near field communication) Yes (built-in)
Wi-Fi Yes (built-in)
Max. talk time 27 h
Standby max. 350 h
Width 75.8 mm
Height 163.8 mm
Depth 8.9 mm
Weight 202 g
Interfaces USB-C™ USB 2.0 , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth , NFC
SIM card type
Dual SIM
Battery capacity 4200 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.96 GHz
Display (cm) 16.7 cm
Screen size diagonal (inches) 6.57 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 8 MP , 8 MP , 2 MP
Front camera resolution 32 MP , 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones