RealPower 257636 USB charger Car Max. output current 2400 mA 2 x USB
The RealPower car charger with USB Type-C connection from ultron enables direct charging of smartphones, tablets and similar devices in cars or trucks Thanks to its compact design, it fits in every cockpit and is very light at only 34 grams. The powe…
- Warranty: 24 months
- Manufacturer: RealPower
The RealPower car charger with USB Type-C connection from ultron enables direct charging of smartphones, tablets and similar devices in cars or trucks Thanks to its compact design, it fits in every cockpit and is very light at only 34 grams. The powe…
- Warranty: 24 months
- Manufacturer: RealPower
Documents & Downloads
RealPower car charger cable CCAR charging station with integrated USB type C cable and a USB charging port
The RealPower car charger with USB Type-C connection from ultron enables direct charging of smartphones, tablets and similar devices in cars or trucks Thanks to its compact design, it fits in every cockpit and is very light at only 34 grams. The power is supplied via the cigarette lighter. The optimal, compatible charging current is transmitted to the connected terminals. In addition, two devices can be charged at the same time.
This text is machine translated.
Highlights & Details
- For cars and trucks (12 - 24 V)
- Integrated 58 cm USB type-C cable
- Output:
- 5V 2.4 A max. (USB type C)
- 5 V 2.4 A max. (USB port)
- 5V 4.8 A max. total
- Charges two devices at the same time
Delivery
- Manual
- Service card
- Warranty: 24 months
- Manufacturer: RealPower
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Chargers