Reely Deathwatcher XL 6S Matt grey Brushless 1:7 RC model car Electric Road version 4WD RtR 2,4 GHz Incl. light effects
Uncompromising appearanceOne thing is immediately clear: This machine is not a toy! The delivery package includes a 4-channel remote control, a vehicle manual in paper form and as a CD as well as the main character: Reely 1:7 Deathwatcher XL 6S RtR…
Uncompromising appearanceOne thing is immediately clear: This machine is not a toy! The delivery package includes a 4-channel remote control, a vehicle manual in paper form and as a CD as well as the main character: Reely 1:7 Deathwatcher XL 6S RtR…
REELY 1:7 DEATHWATCHER XL 6S RTR
Uncompromising appearanceOne thing is immediately clear: This machine is not a toy! The delivery package includes a 4-channel remote control, a vehicle manual in paper form and as a CD as well as the main character: Reely 1:7 Deathwatcher XL 6S RtR. A real ready-to-run model, which immediately wants to on the track and requires the highest speed of 100 km/h.Durable materialsThe powerful 150 A ESC brushless motor with cooling fan requires robust and hard-wearing peripherals. The main shaft was made of steel and chassis as well as bumper made of aluminum. The CNC-machined metal gear is controlled just like the disk brake system by a servo with a strong torque.Technology that also convinces visuallyThe Reely 1:7 Deathwatcher XL 6S RtR not only comes close to the original but also offers WAS for sight: White LED spotlights, red LED brake light, orange-colored LED-blinkers and classic belt tires let you forget that "only" one model is hidden below the matt gray design body.
This text is machine translated.
Highlights & Details
- Max speed: 100 km/h
- Powerful motor
- LED light (front/brake/indicator)
- Aluminium chassis
- High torque servo with metal gear
- Brake servo
Facts
- 4-channel remote control
- Powerful brushless motor
- 150 A ESC
- Disc brake system
- CNC main gear
- Steel main shaft
- Aluminium shock absorber
- PC car body
- Headlight: white LED
- Brake light: red LED
- Indicator (left/right): orange LED
- Belted structured tire
- Motor cooling fan
- Equiped with 12T gearbox and 14T gearbox as OP
Delivery
- Car with decorated body
- Remote control
- Car manual
- RC manual (CD)
- 'Not a toy' flyer
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Road Model Cars