Reely Detonator Brushed 1:10 RC model car Electric Monster truck 4WD RtR 2,4 GHz

  • Item no.: 238004
  • Manufacturer no.: QCO10E4W099EV61R01
  • EAN: 4016138658699

Let the Split fly with Monstertruck Detonator RtR. HighGrip Off-Road Tires and 4 hydraulic shock absorber provides perfect road handling.

  • Warranty: 24 months
  • Manufacturer: Reely
  • Item no.: 238004
  • Manufacturer no.: QCO10E4W099EV61R01
  • EAN: 4016138658699

Let the Split fly with Monstertruck Detonator RtR. HighGrip Off-Road Tires and 4 hydraulic shock absorber provides perfect road handling.

  • Warranty: 24 months
  • Manufacturer: Reely
Height 217 mm
Length 422 mm
Width 347 mm
Required accessories 8 transmitter batteries (AA) , 7.2V drive battery , Battery charger
Motor type Brushed
Engine type Electric
Model craft type Monster truck
Scale 1:10
Remote control GT-2
Type Detonator;
Top speed 35 km/h
Drive 4WD
Frequency 2,4 GHz
Model type RtR
Age category 14 years and over
Ground clearance 64 mm
Scale (details) 1:10
Wheelbase 260 mm
Track width 290 mm
Motor type 540 er
Chassis EB-250MT
Tyre Ø 130 mm
Tyre width 67 mm
Weight 2122 g
Product type RC model car

Technical data

Height 217 mm
Length 422 mm
Width 347 mm
Required accessories 8 transmitter batteries (AA) , 7.2V drive battery , Battery charger
Motor type Brushed
Engine type Electric
Model craft type Monster truck
Scale 1:10
Remote control GT-2
Type Detonator;

Frequently bought together

Similar products

See and discover other items from category